
LM5168PNGUR | |
|---|---|
DigiKey Part Number | 296-LM5168PNGURTR-ND - Tape & Reel (TR) 296-LM5168PNGURCT-ND - Cut Tape (CT) 296-LM5168PNGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168PNGUR |
Description | 6-V TO 120-V WIDE VIN, 300-MA DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,83000 | € 1,83 |
| 10 | € 1,35000 | € 13,50 |
| 25 | € 1,23080 | € 30,77 |
| 100 | € 1,09930 | € 109,93 |
| 250 | € 1,03664 | € 259,16 |
| 500 | € 1,00258 | € 501,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,93502 | € 2 337,55 |
| 5 000 | € 0,91525 | € 4 576,25 |
| 7 500 | € 0,90536 | € 6 790,20 |
| Unit Price without VAT: | € 1,83000 |
|---|---|
| Unit Price with VAT: | € 2,23260 |

