Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5150QRUMRQ1

DigiKey Part Number
296-50477-2-ND - Tape & Reel (TR)
296-50477-1-ND - Cut Tape (CT)
296-50477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5150QRUMRQ1
Description
LM5150QRUMRQ1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5150QRUMRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
91.5%
Manufacturer
Texas Instruments
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Current Limit
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TA)
Function
Step-Up
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-WQFN Exposed Pad
Output Phases
1
Supplier Device Package
16-WQFN (4x4)
Voltage - Supply (Vcc/Vdd)
1.5V ~ 42V
Base Product Number
Frequency - Switching
220kHz ~ 2.3MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,20991€ 2 419,82
4 000€ 1,18422€ 4 736,88
6 000€ 1,17135€ 7 028,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,20991
Unit Price with VAT:€ 1,47609