Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5114ASDX/NOPB

DigiKey Part Number
LM5114ASDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5114ASDX/NOPB
Description
IC GATE DRVR LOW-SIDE 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM5114ASDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,65636€ 2 953,62
9 000€ 0,64369€ 5 793,21
Manufacturers Standard Package
Unit Price without VAT:€ 0,65636
Unit Price with VAT:€ 0,80076