Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01)
TLA25BCA

LM49101TM/NOPB

DigiKey Part Number
296-LM49101TM/NOPBTR-ND - Tape & Reel (TR)
296-LM49101TM/NOPBCT-ND - Cut Tape (CT)
296-LM49101TM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM49101TM/NOPB
Description
IC AMP CLSS AB MONO 1.3W 25DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 25-BGA (2.01x2.01)
Datasheet
 Datasheet
EDA/CAD Models
LM49101TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
1.3W x 1 @ 8Ohm; 45mW x 2 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
25-BGA (2.01x2.01)
Package / Case
25-WFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,68300€ 420,75
500€ 1,62666€ 813,33
750€ 1,59845€ 1 198,84
1 250€ 1,56721€ 1 959,01
1 750€ 1,54895€ 2 710,66
2 500€ 1,53139€ 3 828,47
Manufacturers Standard Package
Unit Price without VAT:€ 1,68300
Unit Price with VAT:€ 2,05326

Other Suppliers on DigiKey

8 500In Stock
Ships from Rochester Electronics, LLC