LM4868MTE/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 22 118
Unit Price: € 2,33725
Datasheet
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4868MTE/NOPB

DigiKey Part Number
LM4868MTE/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4868MTE/NOPB
Description
IC AMP CLASS AB STER 3W 20HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4868MTE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
3W x 2 @ 3Ohm; 208mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Input Multiplexer, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HTSSOP
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes