
LM4680SD/NOPB | |
|---|---|
DigiKey Part Number | LM4680SD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4680SD/NOPB |
Description | IC AMP CLASS D MONO 10W 14VSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 14-VSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM4680SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 9V ~ 14V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-VSON (5x6) | |
Package / Case | 14-VDFN Exposed Pad | |
Base Product Number |

