


LM46001AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-51304-2-ND - Tape & Reel (TR) 296-51304-1-ND - Cut Tape (CT) 296-51304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001AQPWPRQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,86000 | € 4,86 |
| 10 | € 3,71500 | € 37,15 |
| 25 | € 3,42920 | € 85,73 |
| 100 | € 3,11510 | € 311,51 |
| 250 | € 2,98952 | € 747,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,73948 | € 5 478,96 |
| Unit Price without VAT: | € 4,86000 |
|---|---|
| Unit Price with VAT: | € 5,92920 |

