Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM45BIM3X | |
|---|---|
DigiKey Part Number | LM45BIM3XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM45BIM3X |
Description | SENSOR ANALOG -20C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM45BIM3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-20°C ~ 100°C) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |




