Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA SOT-23-3
SOT-23-3

LM431CIM3X

DigiKey Part Number
296-36258-2-ND - Tape & Reel (TR)
296-36258-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431CIM3X
Description
IC VREF SHUNT -0.6/+0.4% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431CIM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
-0.6%, +0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 066
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,02000€ 1,02
10€ 0,74000€ 7,40
25€ 0,66920€ 16,73
100€ 0,59150€ 59,15
250€ 0,55452€ 138,63
500€ 0,53218€ 266,09
1 000€ 0,51380€ 513,80
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,49649€ 1 489,47
6 000€ 0,47167€ 2 830,02
15 000€ 0,45393€ 6 808,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,02000
Unit Price with VAT:€ 1,24440