LM4050QAIM3X2.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 797
Unit Price: € 2,83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 380
Unit Price: € 1,02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 1,29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: € 2,89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 788
Unit Price: € 2,07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 338
Unit Price: € 7,23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 315
Unit Price: € 3,31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 115
Unit Price: € 3,94000
Datasheet
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4050QAIM3X2.0/NOPB

DigiKey Part Number
LM4050QAIM3X2.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050QAIM3X2.0/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QAIM3X2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
34µVrms
Manufacturer
Texas Instruments
Current - Cathode
65 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050QAEM3-2.0/NOPBTexas Instruments4 797296-51284-1-ND€ 2,83000Similar
ADR5040ARTZ-REEL7Analog Devices Inc.10 380505-ADR5040ARTZ-REEL7CT-ND€ 1,02000Similar
ADR5040BRTZ-REEL7Analog Devices Inc.0505-ADR5040BRTZ-REEL7CT-ND€ 1,29000Similar
LM4040BEM3-2.1+TAnalog Devices Inc./Maxim Integrated2 500LM4040BEM3-2.1+TCT-ND€ 2,89000Similar
LM4040BIM3-2.1+TAnalog Devices Inc./Maxim Integrated4 788LM4040BIM3-2.1+TCT-ND€ 2,07000Similar
Obsolete
Marketplace Stock: 5 755 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5 755In Stock
Ships from Rochester Electronics, LLC