



LM4041QDIM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-40216-2-ND - Tape & Reel (TR) 296-40216-1-ND - Cut Tape (CT) 296-40216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QDIM3-1.2/NO |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QDIM3-1.2/NO Models |
Category | Noise - 10Hz to 10kHz 20µVrms |
Manufacturer Texas Instruments | Current - Cathode 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.225V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 12 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 150ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,74000 | € 7,40 |
| 25 | € 0,66960 | € 16,74 |
| 100 | € 0,59200 | € 59,20 |
| 250 | € 0,55480 | € 138,70 |
| 500 | € 0,53240 | € 266,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52485 | € 1 574,55 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

