LM4040DEM3-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 449
Unit Price: € 0,70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 934
Unit Price: € 1,01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 19 239
Unit Price: € 1,27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 977
Unit Price: € 2,87000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 842
Unit Price: € 0,43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 633
Unit Price: € 1,25000
Datasheet

Similar


Microchip Technology
In Stock: 6 569
Unit Price: € 0,34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 113
Unit Price: € 1,11000
Datasheet

Similar


Microchip Technology
In Stock: 3 288
Unit Price: € 0,31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,60000
Datasheet

Similar


Diodes Incorporated
In Stock: 23 771
Unit Price: € 0,80000
Datasheet

Similar


Diodes Incorporated
In Stock: 15 828
Unit Price: € 0,83000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040DEM3-5.0

DigiKey Part Number
296-LM4040DEM3-5.0TR-ND - Tape & Reel (TR)
296-LM4040DEM3-5.0CT-ND - Cut Tape (CT)
296-LM4040DEM3-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DEM3-5.0
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DEM3-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types