
LM4040D82ILP | |
|---|---|
DigiKey Part Number | LM4040D82ILP-ND |
Manufacturer | |
Manufacturer Product Number | LM4040D82ILP |
Description | IC VREF SHUNT 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D82ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 115 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,81100 | € 8,11 |
| 25 | € 0,73440 | € 18,36 |
| 100 | € 0,65030 | € 65,03 |
| 250 | € 0,61024 | € 152,56 |
| 500 | € 0,58608 | € 293,04 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

