MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040D25IDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040D25IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDBZTG4 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDBZTG4 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040D25IDBZT | Texas Instruments | 2 432 | 296-26109-1-ND | € 0,89000 | MFR Recommended |
| LM4040DEM3-2.5/NOPB | Texas Instruments | 2 319 | LM4040DEM3-2.5/NOPBCT-ND | € 0,71000 | Upgrade |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3 962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | € 0,71000 | Upgrade |
| LM4040AIM3-2.5 | Texas Instruments | 0 | 296-LM4040AIM3-2.5TR-ND | € 0,97121 | Similar |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34 791 | LM4040AIM3-2.5/NOPBCT-ND | € 2,01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,43528 | € 326,46 |
| 1 250 | € 0,42463 | € 530,79 |
| 1 750 | € 0,41841 | € 732,22 |
| 2 500 | € 0,41242 | € 1 031,05 |
| 6 250 | € 0,39952 | € 2 497,00 |
| 12 500 | € 0,39175 | € 4 896,88 |
| Unit Price without VAT: | € 0,43528 |
|---|---|
| Unit Price with VAT: | € 0,53104 |


