LM4040BIZ-8.2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8 583
Unit Price: € 0,91791
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 731
Unit Price: € 1,11000
Datasheet
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIZ-8.2

DigiKey Part Number
LM4040BIZ-8.2-ND
Manufacturer
Manufacturer Product Number
LM4040BIZ-8.2
Description
IC VREF SHUNT 0.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIZ-8.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes