Similar

LM4040BIZ-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIZ-2.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040BIZ-2.0/NOPB |
Description | IC VREF SHUNT 0.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIZ-2.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Box | Current - Cathode 65 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C20ILP | Rochester Electronics, LLC | 26 490 | 2156-LM4040C20ILP-ND | € 1,10000 | Similar |


