Similar
Similar

LM393APSR | |
|---|---|
DigiKey Part Number | 296-31671-2-ND - Tape & Reel (TR) 296-31671-1-ND - Cut Tape (CT) 296-31671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393APSR |
Description | IC COMPARATOR 2 DIFF 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM393APSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16226 | € 324,52 |
| 4 000 | € 0,15733 | € 629,32 |
| 6 000 | € 0,15485 | € 929,10 |
| 10 000 | € 0,15212 | € 1 521,20 |
| 14 000 | € 0,15052 | € 2 107,28 |
| 20 000 | € 0,14898 | € 2 979,60 |
| 50 000 | € 0,14566 | € 7 283,00 |
| Unit Price without VAT: | € 0,16226 |
|---|---|
| Unit Price with VAT: | € 0,19796 |



