Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BPWR-2-5

DigiKey Part Number
296-13074-2-ND - Tape & Reel (TR)
296-13074-1-ND - Cut Tape (CT)
296-13074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385BPWR-2-5
Description
IC VREF SHUNT 1.5% 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM385BPWR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,37477€ 749,54
4 000€ 0,36492€ 1 459,68
6 000€ 0,35999€ 2 159,94
10 000€ 0,35453€ 3 545,30
14 000€ 0,35134€ 4 918,76
20 000€ 0,34827€ 6 965,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,37477
Unit Price with VAT:€ 0,45722

Other Suppliers on DigiKey

24 000In Stock
Ships from Rochester Electronics, LLC