
LM3630ATME | |
|---|---|
DigiKey Part Number | 296-LM3630ATMETR-ND - Tape & Reel (TR) 296-LM3630ATMECT-ND - Cut Tape (CT) 296-LM3630ATMEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3630ATME |
Description | IC LED DRVR RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 28.5mA 12-DSBGA (1.64x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM3630ATME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,81600 | € 8,16 |
| 25 | € 0,73920 | € 18,48 |
| 100 | € 0,65430 | € 65,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,61404 | € 153,51 |
| 500 | € 0,58972 | € 294,86 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

