LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 900mA (Flash) 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3559TLE/NOPB

DigiKey Part Number
296-35176-2-ND - Tape & Reel (TR)
296-35176-1-ND - Cut Tape (CT)
296-35176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3559TLE/NOPB
Description
IC LED DRVR RGLTR I2C 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 900mA (Flash) 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3559TLE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
5V
Current - Output / Channel
900mA (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,58000€ 1,58
10€ 1,16300€ 11,63
25€ 1,05800€ 26,45
100€ 0,94320€ 94,32
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,88832€ 222,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,58000
Unit Price with VAT:€ 1,92760