Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM3537TMX/NOPB | |
|---|---|
DigiKey Part Number | LM3537TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3537TMX/NOPB |
Description | IC LED DRV RGLTR PWM 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3537TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 25mA | |
Frequency | 1.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,92994 | € 2 789,82 |
| 6 000 | € 0,91121 | € 5 467,26 |
| 9 000 | € 0,90183 | € 8 116,47 |
| Unit Price without VAT: | € 0,92994 |
|---|---|
| Unit Price with VAT: | € 1,13453 |


