
LM34923EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM34923EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM34923EVAL/NOPB |
Description | EVAL BOARD FOR LM34923 |
Customer Reference | |
Detailed Description | LM34923 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 75V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM34923 |
Voltage - Output 5V | Base Product Number |


