LM3423Q0MHX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 3,43312
Datasheet
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3423Q0MHX/NOPB

DigiKey Part Number
LM3423Q0MHX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3423Q0MHX/NOPB
Description
IC LED DRIVER CTRLR PWM 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3423Q0MHX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2MHz
Manufacturer
Texas Instruments
Dimming
Analog, PWM
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
DC DC Controller
Qualification
AEC-Q100
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Supply (Min)
4.5V
Base Product Number
Voltage - Supply (Max)
75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3423Q0MH/NOPBTexas Instruments0LM3423Q0MH/NOPB-ND€ 3,43312Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,86114€ 7 152,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,86114
Unit Price with VAT:€ 3,49059