
LM3410YMY/NOPB | |
|---|---|
DigiKey Part Number | LM3410YMY/NOPBTR-ND - Tape & Reel (TR) LM3410YMY/NOPBCT-ND - Cut Tape (CT) LM3410YMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410YMY/NOPB |
Description | IC LED DRV RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3410YMY/NOPB Models |
Category | Voltage - Output 3V ~ 24V |
Manufacturer Texas Instruments | Current - Output / Channel 2.8A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 525kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology SEPIC, Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-HVSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3410YMYE/NOPB | Texas Instruments | 445 | LM3410YMYE/NOPBCT-ND | € 2,36000 | Parametric Equivalent |
| LM3410YMYX/NOPB | Texas Instruments | 3 497 | 296-LM3410YMYX/NOPBCT-ND | € 2,07000 | Parametric Equivalent |
| LM3410YMY/NOPB | Rochester Electronics, LLC | 379 | 2156-LM3410YMY/NOPB-ND | € 1,48731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,76100 | € 17,61 |
| 25 | € 1,61160 | € 40,29 |
| 100 | € 1,44700 | € 144,70 |
| 250 | € 1,36848 | € 342,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,28218 | € 1 282,18 |
| 2 000 | € 1,25013 | € 2 500,26 |
| 3 000 | € 1,23407 | € 3 702,21 |
| 5 000 | € 1,21629 | € 6 081,45 |
| 7 000 | € 1,20589 | € 8 441,23 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

