Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336D-2-5

DigiKey Part Number
296-9549-5-ND
Manufacturer
Manufacturer Product Number
LM336D-2-5
Description
IC VREF SHUNT 4% 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336D-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
10 mA
Tolerance
±4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,91000€ 1,91
10€ 1,41600€ 14,16
75€ 1,17920€ 88,44
150€ 1,12420€ 168,63
300€ 1,07890€ 323,67
525€ 1,04825€ 550,33
1 050€ 1,01638€ 1 067,20
2 550€ 0,98367€ 2 508,36
5 025€ 0,96364€ 4 842,29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,91000
Unit Price with VAT:€ 2,33020