Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LILPR

DigiKey Part Number
296-LM317LILPRTR-ND - Tape & Reel (TR)
296-LM317LILPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LILPR
Description
IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LILPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
38V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 418
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,72600€ 7,26
25€ 0,65640€ 16,41
100€ 0,57980€ 57,98
250€ 0,54324€ 135,81
500€ 0,52122€ 260,61
1 000€ 0,50309€ 503,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,51322€ 1 026,44
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,22000