
LM3075EVAL | |
|---|---|
DigiKey Part Number | LM3075EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3075EVAL |
Description | EVAL BOARD FOR LM3075 |
Customer Reference | |
Detailed Description | LM3075 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 25W | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 8V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM3075 | |
Note | - | |
Base Product Number |

