LM2936MP-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 721
Unit Price: € 1,98000
Datasheet

Similar


STMicroelectronics
In Stock: 61 167
Unit Price: € 0,84000
Datasheet

Similar


onsemi
In Stock: 6 200
Unit Price: € 0,19000
Datasheet

Similar


onsemi
In Stock: 6 628
Unit Price: € 0,73000
Datasheet

Similar


onsemi
In Stock: 2 152
Unit Price: € 1,22000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: € 1,32000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936MP-5.0

DigiKey Part Number
LM2936MP-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2936MP-5.0
Description
IC REG LINEAR 5V 50MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2936MP-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types