
LM2904BAQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BAQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2904BAQPWRQ1CT-ND - Cut Tape (CT) 296-LM2904BAQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAQPWRQ1 |
Description | AUTOMOTIVE-GRADE, DUAL, 36-V, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35200 | € 3,52 |
| 25 | € 0,31480 | € 7,87 |
| 100 | € 0,27430 | € 27,43 |
| 250 | € 0,25492 | € 63,73 |
| 500 | € 0,24324 | € 121,62 |
| 1 000 | € 0,23365 | € 233,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22575 | € 451,50 |
| 4 000 | € 0,21925 | € 877,00 |
| 6 000 | € 0,21599 | € 1 295,94 |
| 10 000 | € 0,21239 | € 2 123,90 |
| 14 000 | € 0,21028 | € 2 943,92 |
| 20 000 | € 0,20825 | € 4 165,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

