Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903VQPWRQ1

DigiKey Part Number
296-36931-2-ND - Tape & Reel (TR)
296-36931-1-ND - Cut Tape (CT)
296-36931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903VQPWRQ1
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903VQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,33300€ 3,33
25€ 0,29840€ 7,46
100€ 0,25970€ 25,97
250€ 0,24124€ 60,31
500€ 0,23010€ 115,05
1 000€ 0,22095€ 220,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21341€ 426,82
4 000€ 0,20720€ 828,80
6 000€ 0,20409€ 1 224,54
10 000€ 0,20065€ 2 006,50
14 000€ 0,19863€ 2 780,82
20 000€ 0,19670€ 3 934,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560