Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BIPWR

DigiKey Part Number
296-LM2903BIPWRTR-ND - Tape & Reel (TR)
296-LM2903BIPWRCT-ND - Cut Tape (CT)
296-LM2903BIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BIPWR
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903BIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.025µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
21mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
600µA
Part Status
Active
Propagation Delay (Max)
1µs (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
2.5mV @ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,12700€ 1,27
25€ 0,11200€ 2,80
100€ 0,09540€ 9,54
250€ 0,08752€ 21,88
500€ 0,08282€ 41,41
1 000€ 0,07894€ 78,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07574€ 151,48
4 000€ 0,07311€ 292,44
6 000€ 0,07179€ 430,74
10 000€ 0,07033€ 703,30
14 000€ 0,06948€ 972,72
20 000€ 0,06865€ 1 373,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180