Thermostat -25°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-DPB/NOPB

DigiKey Part Number
296-LM26CIM5X-DPB/NOPBTR-ND - Tape & Reel (TR)
296-LM26CIM5X-DPB/NOPBCT-ND - Cut Tape (CT)
296-LM26CIM5X-DPB/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5X-DPB/NOPB
Description
THERMOSTAT 25DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat -25°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-DPB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
-25°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
5€ 0,83600€ 4,18
10€ 0,79500€ 7,95
25€ 0,74520€ 18,63
50€ 0,71100€ 35,55
100€ 0,67990€ 67,99
500€ 0,61724€ 308,62
1 000€ 0,59396€ 593,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,56097€ 1 682,91
6 000€ 0,54237€ 3 254,22
9 000€ 0,53221€ 4 789,89
15 000€ 0,52013€ 7 801,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,15900