Direct

LM26400YEVAL | |
|---|---|
DigiKey Part Number | LM26400YEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM26400YEVAL |
Description | EVAL BOARD FOR LM26400Y |
Customer Reference | |
Detailed Description | LM26400Y - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 2.5V | |
Current - Output | 2A, 2A | |
Voltage - Input | 5V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM26400Y | |
Note | - | |
Base Product Number |




