

LM25576BLDT/NOPB | |
|---|---|
DigiKey Part Number | LM25576BLDT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM25576BLDT/NOPB |
Description | EVAL BOARD FOR LM25576 |
Customer Reference | |
Detailed Description | LM25576 SIMPLE SWITCHER®, WEBENCH® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.23V ~ 40V |
Manufacturer Texas Instruments | Current - Output 3A |
Series | Voltage - Input 6V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM25576 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |


