
LM25085MYEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM25085MYEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM25085MYEVAL/NOPB |
Description | EVAL BOARD FOR LM25085 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM25085 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Input 5.5V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM25085 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,18000 | € 105,18 |
| Unit Price without VAT: | € 105,18000 |
|---|---|
| Unit Price with VAT: | € 128,31960 |

