LM224KD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 110 449
Unit Price: € 0,26000
Datasheet

Similar


Texas Instruments
In Stock: 1 620
Unit Price: € 1,20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,82000
Datasheet

Similar


Texas Instruments
In Stock: 6 364
Unit Price: € 1,20000
Datasheet

Similar


Texas Instruments
In Stock: 9 076
Unit Price: € 0,80000
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: € 1,19000
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: € 1,04000
Datasheet

Direct


onsemi
In Stock: 4 887
Unit Price: € 0,30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 311
Unit Price: € 0,64000
Datasheet

Similar


STMicroelectronics
In Stock: 10 826
Unit Price: € 0,30000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: € 2,68000
Datasheet

Similar


STMicroelectronics
In Stock: 3 332
Unit Price: € 0,28000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,11254
Datasheet

Similar


onsemi
In Stock: 7 061
Unit Price: € 0,25000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224KD

DigiKey Part Number
LM224KD-ND
Manufacturer
Manufacturer Product Number
LM224KD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 600 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 600In Stock
Ships from Rochester Electronics, LLC