
LM2101DSGR | |
|---|---|
DigiKey Part Number | 296-LM2101DSGRTR-ND - Tape & Reel (TR) 296-LM2101DSGRCT-ND - Cut Tape (CT) 296-LM2101DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2101DSGR |
Description | IC GATE DRVR HALF-BRIDGE 8WFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 9V ~ 18V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 500mA, 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 28ns, 18ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-WFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,52300 | € 5,23 |
| 25 | € 0,47080 | € 11,77 |
| 100 | € 0,41340 | € 41,34 |
| 250 | € 0,38600 | € 96,50 |
| 500 | € 0,36946 | € 184,73 |
| 1 000 | € 0,35630 | € 356,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33906 | € 1 017,18 |
| 6 000 | € 0,33084 | € 1 985,04 |
| 9 000 | € 0,32672 | € 2 940,48 |
| 15 000 | € 0,32216 | € 4 832,40 |
| 21 000 | € 0,31949 | € 6 709,29 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

