Similar

LM1972N | |
|---|---|
DigiKey Part Number | LM1972N-ND |
Manufacturer | |
Manufacturer Product Number | LM1972N |
Description | IC VOLUME CONTROL 20PDIP |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1972N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Consumer Audio, Professional Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 12V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 78dB | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


