Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1881MX/NOPB

DigiKey Part Number
296-47437-2-ND - Tape & Reel (TR)
296-47437-1-ND - Cut Tape (CT)
296-47437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1881MX/NOPB
Description
IC VIDEO SYNC SEPARATOR 8SOIC
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
LM1881MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
NTSC, PAL, SECAM
Manufacturer
Texas Instruments
Voltage - Supply
5V ~ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Separator
Supplier Device Package
8-SOIC
Applications
Professional Video
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 28.01.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,62000€ 3,62
10€ 2,74400€ 27,44
25€ 2,52520€ 63,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,24336€ 5 608,40
Manufacturers Standard Package
Unit Price without VAT:€ 3,62000
Unit Price with VAT:€ 4,41640