
LAUNCHXL-CC1350-4 | |
|---|---|
DigiKey Part Number | 296-47068-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL-CC1350-4 |
Description | LAUNCHPAD APPLICATION |
Customer Reference | |
Detailed Description | CC1350 SimpleLink™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC1350 |
Series | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |

