
IWR6443AQGABLR | |
|---|---|
DigiKey Part Number | 296-IWR6443AQGABLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IWR6443AQGABLR |
Description | IC RF TXRX+MCU 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 60GHz ~ 64GHz 161-LFBGA, FCBGA |
Datasheet | Datasheet |
Category | Memory Size 1.4MB RAM |
Mfr | Serial Interfaces ADC, CAN-FD, GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 48 |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TJ) |
Type TxRx + MCU | Mounting Type Surface Mount |
Frequency | Package / Case 161-LFBGA, FCBGA |
Data Rate (Max) 900Mbps | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Power - Output 12dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 18,83066 | € 18 830,66 |
| Unit Price without VAT: | € 18,83066 |
|---|---|
| Unit Price with VAT: | € 22,97341 |

