MFR Recommended
Similar

ISO3088DWRG4 | |
|---|---|
DigiKey Part Number | ISO3088DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO3088DWRG4 |
Description | IC TRANSCEIVER HALF 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3088DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,27252 | € 6 545,04 |
| Unit Price without VAT: | € 3,27252 |
|---|---|
| Unit Price with VAT: | € 3,99247 |



