


INA4290EVM | |
|---|---|
DigiKey Part Number | 296-INA4290EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA4290EVM |
Description | EVAL BOARD FOR INA4290 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA4290 - 4 - Quad Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 1.25mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 120V | |
Utilized IC / Part | INA4290 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,60000 | € 50,60 |
| Unit Price without VAT: | € 50,60000 |
|---|---|
| Unit Price with VAT: | € 61,73200 |

