
INA4181A4QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA4181A4QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A4QPWRQ1 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Differential, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 kHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 350 kHz | Supplier Device Package 20-TSSOP |
Current - Input Bias 75 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,65140 | € 1 302,80 |
| 4 000 | € 0,63593 | € 2 543,72 |
| 6 000 | € 0,62819 | € 3 769,14 |
| 10 000 | € 0,61961 | € 6 196,10 |
| Unit Price without VAT: | € 0,65140 |
|---|---|
| Unit Price with VAT: | € 0,79471 |

