
INA338AIDGST | |
|---|---|
DigiKey Part Number | 296-13454-2-ND - Tape & Reel (TR) 296-13454-1-ND - Cut Tape (CT) 296-13454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA338AIDGST |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA338AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,73000 | € 6,73 |
| 10 | € 5,20900 | € 52,09 |
| 25 | € 4,82840 | € 120,71 |
| 100 | € 4,40960 | € 440,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,21008 | € 1 052,52 |
| 500 | € 4,08982 | € 2 044,91 |
| 750 | € 4,02959 | € 3 022,19 |
| 1 250 | € 3,96288 | € 4 953,60 |
| 1 750 | € 3,92387 | € 6 866,77 |
| Unit Price without VAT: | € 6,73000 |
|---|---|
| Unit Price with VAT: | € 8,21060 |

