
INA241A5QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A5QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA241A5QDGKRQ1CT-ND - Cut Tape (CT) 296-INA241A5QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A5QDGKRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| 10 | € 2,56400 | € 25,64 |
| 25 | € 2,35720 | € 58,93 |
| 100 | € 2,12970 | € 212,97 |
| 250 | € 2,02120 | € 505,30 |
| 500 | € 1,95578 | € 977,89 |
| 1 000 | € 1,90193 | € 1 901,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,79294 | € 4 482,35 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,13580 |










