
INA2191A4IYBJR | |
|---|---|
DigiKey Part Number | 296-INA2191A4IYBJRTR-ND - Tape & Reel (TR) 296-INA2191A4IYBJRCT-ND - Cut Tape (CT) 296-INA2191A4IYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2191A4IYBJR |
Description | IC CURR SENSE 2 CIRCUIT 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 33 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 86µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,25500 | € 32,55 |
| 25 | € 3,00080 | € 75,02 |
| 100 | € 2,72150 | € 272,15 |
| 250 | € 2,58836 | € 647,09 |
| 500 | € 2,50806 | € 1 254,03 |
| 1 000 | € 2,44198 | € 2 441,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,36036 | € 7 081,08 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,20940 |

