INA2134UAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 481
Unit Price: € 4,53000
Datasheet
Differential Receiver IC Audio 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2134UAG4

DigiKey Part Number
INA2134UAG4-ND
Manufacturer
Manufacturer Product Number
INA2134UAG4
Description
IC AUDIO DIFF LINE RCVR 14SOIC
Customer Reference
Detailed Description
Differential Receiver IC Audio 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2134UAG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential Receiver
Applications
Audio
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes