
INA2126EA/250 | |
|---|---|
DigiKey Part Number | INA2126EATR-ND - Tape & Reel (TR) INA2126EACT-ND - Cut Tape (CT) INA2126EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2126EA/250 |
Description | IC INST AMP 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2126EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 175µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,26000 | € 5,26 |
| 10 | € 4,03500 | € 40,35 |
| 25 | € 3,72840 | € 93,21 |
| 100 | € 3,39090 | € 339,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,23012 | € 807,53 |
| 500 | € 3,13320 | € 1 566,60 |
| 750 | € 3,08467 | € 2 313,50 |
| 1 250 | € 3,03088 | € 3 788,60 |
| 1 750 | € 2,99945 | € 5 249,04 |
| 2 500 | € 2,96922 | € 7 423,05 |
| Unit Price without VAT: | € 5,26000 |
|---|---|
| Unit Price with VAT: | € 6,41720 |

