Direct
Similar

INA210CIRSWR | |
|---|---|
DigiKey Part Number | INA210CIRSWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA210CIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA210CIRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45354 | € 1 360,62 |
| 6 000 | € 0,44313 | € 2 658,78 |
| 9 000 | € 0,43792 | € 3 941,28 |
| 15 000 | € 0,43215 | € 6 482,25 |
| Unit Price without VAT: | € 0,45354 |
|---|---|
| Unit Price with VAT: | € 0,55332 |



